


TS1852AIST | |
|---|---|
DigiKey Part Number | 497-4443-2-ND - Tape & Reel (TR) 497-4443-1-ND - Cut Tape (CT) 497-4443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS1852AIST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TS1852AIST Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 162µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 48 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.25V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 630 kHz | Supplier Device Package 8-MiniSO |
Current - Input Bias 16 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8532ARMZ-REEL | Analog Devices Inc. | 3.429 | AD8532ARMZ-REELCT-ND | 1,32000 € | Similar |
| AD8602ARMZ | Analog Devices Inc. | 1.996 | 505-AD8602ARMZ-ND | 2,57000 € | Similar |
| AD8602DRMZ-REEL | Analog Devices Inc. | 15.704 | 505-AD8602DRMZ-REELCT-ND | 1,46000 € | Similar |
| LMV342IDGKR | Texas Instruments | 1.347 | 296-22012-1-ND | 0,67000 € | Similar |
| NCS20082DMR2G | onsemi | 911 | NCS20082DMR2GOSCT-ND | 0,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,90400 € | 9,04 € |
| 25 | 0,81920 € | 20,48 € |
| 100 | 0,72660 € | 72,66 € |
| 250 | 0,68232 € | 170,58 € |
| 500 | 0,65566 € | 327,83 € |
| 1.000 | 0,64738 € | 647,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,60078 € | 2.403,12 € |
| 8.000 | 0,58854 € | 4.708,32 € |
| 12.000 | 0,58242 € | 6.989,04 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

