
TS110-7A1 | |
|---|---|
DigiKey Part Number | 497-13405-ND |
Manufacturer | |
Manufacturer Product Number | TS110-7A1 |
Description | SCR 700V 1.25A TO-92 |
Customer Reference | |
Detailed Description | SCR 700 V 1.25 A Sensitive Gate Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | TS110-7A1 Models |
Category | Current - Hold (Ih) (Max) 2 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 1 µA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 25A, 27A |
Part Status Obsolete | SCR Type Sensitive Gate |
Voltage - Off State 700 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 100 µA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - On State (Vtm) (Max) 1.4 V | Supplier Device Package TO-92 |
Current - On State (It (AV)) (Max) 800 mA | Base Product Number |
Current - On State (It (RMS)) (Max) 1.25 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SX014CR | SMC Diode Solutions | 1.960 | 1655-2264-ND | 1,20000 € | Similar |

