SCR 900 V 1.25 A Sensitive Gate Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX014CR

DigiKey Part Number
1655-2264-ND
Manufacturer
Manufacturer Product Number
SX014CR
Description
SCR 900V 1.25A TO-92
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SCR 900 V 1.25 A Sensitive Gate Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
4 mA
Manufacturer
SMC Diode Solutions
Current - Off State (Max)
5 µA
Packaging
Bulk
Current - Non Rep. Surge 50, 60Hz (Itsm)
20A @ 50Hz
Part Status
Active
SCR Type
Sensitive Gate
Voltage - Off State
900 V
Operating Temperature
-40°C ~ 110°C (TJ)
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
200 µA
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - On State (Vtm) (Max)
1.5 V
Supplier Device Package
TO-92
Current - On State (It (RMS)) (Max)
1.25 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.960
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,75500 €7,55 €
1000,50030 €50,03 €
5000,39120 €195,60 €
1.0000,35608 €356,08 €
2.0000,32654 €653,08 €
6.0000,28904 €1.734,24 €
10.0000,27483 €2.748,30 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €