
TPA220RL | |
|---|---|
DigiKey Part Number | TPA220RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA220RL |
Description | THYRISTOR 220V 150A DO-204AC |
Customer Reference | |
Detailed Description | 220V Off-State 150 A Ipp TVS Thyristor DO-204AC, DO-15, Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 50 A |
Manufacturer STMicroelectronics | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) | Capacitance 25pF |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Breakover 293V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Off State 220V | Supplier Device Package DO-204AC (DO-15) |
Current - Peak Pulse (8/20µs) 150 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K2400G | Littelfuse Inc. | 3.090 | K2400G-ND | 1,57000 € | Similar |
| K2400GRP | Littelfuse Inc. | 7.060 | K2400GRPCT-ND | 1,92000 € | Similar |
| K2402G | Littelfuse Inc. | 0 | K2402G-ND | 0,88871 € | Similar |
| K2402GRP | Littelfuse Inc. | 0 | K2402GRP-ND | 0,92405 € | Similar |
| K2500GRP | Littelfuse Inc. | 0 | K2500GRP-ND | 0,60848 € | Similar |


