Diac/Sidac Thyristor 270 ~ 330V DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K3002GRP

DigiKey Part Number
18-K3002GRPTR-ND - Tape & Reel (TR)
18-K3002GRPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K3002GRP
Description
DIAC/SIDAC 270-330V 1A DO-15
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diac/Sidac Thyristor 270 ~ 330V DO-15
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
150 mA
Manufacturer
Littelfuse Inc.
Current - Peak Output
1 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakover
270 ~ 330V
Supplier Device Package
DO-15
Current - Breakover
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPA220STMicroelectronics5497-TPA220CT-ND1,33000 €Similar
In-Stock: 4.985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,79000 €2,79 €
101,81200 €18,12 €
1001,25490 €125,49 €
5001,01698 €508,49 €
1.0001,00751 €1.007,51 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,82313 €4.115,65 €
Manufacturers Standard Package
Unit Price without VAT:2,79000 €
Unit Price with VAT:3,32010 €