
TN22-1500T | |
|---|---|
DigiKey Part Number | 497-TN22-1500T-ND |
Manufacturer | |
Manufacturer Product Number | TN22-1500T |
Description | SCR 400V 2A TO-220 |
Customer Reference | |
Detailed Description | SCR 400 V 2 A Standard Recovery Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TN22-1500T Models |
Category | Current - Hold (Ih) (Max) 175 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 100 µA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 20A, 22A |
Part Status Obsolete | SCR Type Standard Recovery |
Voltage - Off State 400 V | Operating Temperature -40°C ~ 110°C |
Voltage - Gate Trigger (Vgt) (Max) 3 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 1.5 mA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 3.1 V | Supplier Device Package TO-220 |
Current - On State (It (AV)) (Max) 1.8 A | Base Product Number |
Current - On State (It (RMS)) (Max) 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TN22-1500H | STMicroelectronics | 4.834 | 497-12720-5-ND | 2,13000 € | MFR Recommended |
| 2N6397G | Littelfuse Inc. | 4.443 | 2N6397GOS-ND | 2,18000 € | Similar |
| S4055RTP | Littelfuse Inc. | 0 | F7303-ND | 4,77000 € | Similar |




