
TN22-1500H | |
|---|---|
DigiKey Part Number | 497-12720-5-ND |
Manufacturer | |
Manufacturer Product Number | TN22-1500H |
Description | SCR 400V 2A TO-251 (IPAK) |
Customer Reference | |
Detailed Description | SCR 400 V 2 A Standard Recovery Through Hole TO-251 (IPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TN22-1500H Models |
Category | Current - Hold (Ih) (Max) 175 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 100 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 20A, 22A |
Part Status Obsolete | SCR Type Standard Recovery |
Voltage - Off State 400 V | Operating Temperature -40°C ~ 110°C |
Voltage - Gate Trigger (Vgt) (Max) 3 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 1.5 mA | Package / Case TO-251-3 Short Leads, IPAK, TO-251AA |
Voltage - On State (Vtm) (Max) 3.1 V | Supplier Device Package TO-251 (IPAK) |
Current - On State (It (AV)) (Max) 1.8 A | Base Product Number |
Current - On State (It (RMS)) (Max) 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 75 | 0,97640 € | 73,23 € |
| 150 | 0,88020 € | 132,03 € |
| 525 | 0,74331 € | 390,24 € |
| 1.050 | 0,68406 € | 718,26 € |
| 2.025 | 0,63662 € | 1.289,16 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

