
TMMBAT48FILM | |
|---|---|
DigiKey Part Number | 497-3274-2-ND - Tape & Reel (TR) 497-3274-1-ND - Cut Tape (CT) 497-3274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMMBAT48FILM |
Description | DIODE SCHOTT 40V 350MA MINI MELF |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | TMMBAT48FILM Models |
Category | Reverse Recovery Time (trr) 10 ns |
Mfr | Current - Reverse Leakage @ Vr 25 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 20pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package Mini MELF |
Current - Average Rectified (Io) 350mA | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 200 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT48JFILM | STMicroelectronics | 14.357 | 497-5711-1-ND | 0,28000 € | MFR Recommended |
| BAS86,115 | Nexperia USA Inc. | 0 | 1727-3566-1-ND | 0,27000 € | Similar |
| BAT64E6327HTSA1 | Infineon Technologies | 13 | BAT64E6327HTSA1CT-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15800 € | 1,58 € |
| 100 | 0,09900 € | 9,90 € |
| 500 | 0,07292 € | 36,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,04074 € | 814,80 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |


