TL431CD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Texas Instruments
In Stock: 672
Unit Price: 0,69000 €
Datasheet

Direct


Texas Instruments
In Stock: 1.686
Unit Price: 0,72000 €
Datasheet

Upgrade


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 12.509
Unit Price: 0,75000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 11.227
Unit Price: 0,22000 €
Datasheet

Upgrade


Rochester Electronics, LLC
In Stock: 23.435
Unit Price: 0,70000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 3.384
Unit Price: 0,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,51491 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.147
Unit Price: 0,50000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 636
Unit Price: 0,53000 €
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±2.21% 100 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431CD

DigiKey Part Number
TL431CDST-ND
Manufacturer
Manufacturer Product Number
TL431CD
Description
IC VREF SHUNT ADJ 2.21% 8SO
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.21% 100 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL431CD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±2.21%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types