Similar
Similar
Similar
Similar
Similar
Similar
Similar

TL431ACD | |
|---|---|
DigiKey Part Number | TL431ACDST-ND |
Manufacturer | |
Manufacturer Product Number | TL431ACD |
Description | IC VREF SHUNT ADJ 1% 8SO |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output 100 mA |
Manufacturer STMicroelectronics | Tolerance ±1% |
Packaging Tube | Current - Cathode 600 µA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431ACD | Texas Instruments | 1.279 | 296-1286-5-ND | 0,68000 € | Direct |
| TL431AID | Texas Instruments | 586 | 296-1288-5-ND | 0,70000 € | Upgrade |
| TL431AIDR | Texas Instruments | 25.101 | 296-1288-1-ND | 0,19000 € | Upgrade |
| LM431ACM/NOPB | Texas Instruments | 5.682 | LM431ACM/NOPB-ND | 1,06000 € | Similar |
| LM431ACMX/NOPB | Texas Instruments | 4.793 | 296-LM431ACMX/NOPBCT-ND | 0,47000 € | Similar |



