TL084BMDT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.231
Unit Price: 1,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 836
Unit Price: 1,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.870
Unit Price: 0,53000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 900
Unit Price: 0,81756 €
Datasheet

Similar


Texas Instruments
In Stock: 14.722
Unit Price: 0,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 261.601
Unit Price: 0,47000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,47000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.132
Unit Price: 0,47000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.693
Unit Price: 1,06000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.569
Unit Price: 1,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.067
Unit Price: 1,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.988
Unit Price: 1,06000 €
Datasheet

Similar


Texas Instruments
In Stock: 15.141
Unit Price: 0,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.467
Unit Price: 0,45000 €
Datasheet
J-FET Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL084BMDT

DigiKey Part Number
TL084BMDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL084BMDT
Description
IC OPAMP JFET 4 CIRCUIT 14SO
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
16V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
20 pA
Voltage - Input Offset
1 mV
Current - Supply
1.4mA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types