
TL074CDBR | |
|---|---|
DigiKey Part Number | 296-TL074CDBRTR-ND - Tape & Reel (TR) 296-TL074CDBRCT-ND - Cut Tape (CT) 296-TL074CDBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL074CDBR |
Description | IC OPAMP JFET 4 CIRCUIT 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1.4mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Gain Bandwidth Product 5.25 MHz | Supplier Device Package 14-SSOP |
Current - Input Bias 65 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL074CDR | Texas Instruments | 20.773 | 296-1283-1-ND | 0,41000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38200 € | 3,82 € |
| 25 | 0,34240 € | 8,56 € |
| 100 | 0,29890 € | 29,89 € |
| 250 | 0,27804 € | 69,51 € |
| 500 | 0,26552 € | 132,76 € |
| 1.000 | 0,25519 € | 255,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23951 € | 479,02 € |
| 4.000 | 0,23272 € | 930,88 € |
| 6.000 | 0,22932 € | 1.375,92 € |
| 10.000 | 0,22555 € | 2.255,50 € |
| 14.000 | 0,22335 € | 3.126,90 € |
| 20.000 | 0,22123 € | 4.424,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

