TL072CN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.528
Unit Price: 10,29000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 355
Unit Price: 19,81000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.659
Unit Price: 1,15000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.508
Unit Price: 0,68000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.852
Unit Price: 5,12000 €
Datasheet

Similar


Texas Instruments
In Stock: 826
Unit Price: 1,81000 €
Datasheet

Similar


Texas Instruments
In Stock: 990
Unit Price: 7,78000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.562
Unit Price: 8,18000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.000
Unit Price: 0,48000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.063
Unit Price: 1,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.238
Unit Price: 0,59000 €
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 0,66668 €

Similar


Nisshinbo Micro Devices Inc.
In Stock: 3.593
Unit Price: 0,92000 €
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 0,42968 €
J-FET Amplifier 2 Circuit 8-Mini DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL072CN

DigiKey Part Number
497-2201-5-ND
Manufacturer
Manufacturer Product Number
TL072CN
Description
IC OPAMP JFET 2 CIRC 8MINI DIP
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-Mini DIP
Datasheet
 Datasheet
EDA/CAD Models
TL072CN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
16V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
20 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-Mini DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes