Similar
Similar

TL071CD | |
|---|---|
DigiKey Part Number | TL071CDST-ND |
Manufacturer | |
Manufacturer Product Number | TL071CD |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL071CD Models |
Category | Current - Supply 1.4mA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 6 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 16V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF356M/NOPB | Texas Instruments | 527 | LF356M/NOPB-ND | 0,96000 € | Similar |
| LF356MX/NOPB | Texas Instruments | 0 | LF356MX/NOPBCT-ND | 0,66000 € | Similar |
| TL071ACDR | Texas Instruments | 49.843 | 296-14993-1-ND | 0,60000 € | Similar |
| TL071BCD | Texas Instruments | 6 | 296-34257-5-ND | 1,01000 € | Similar |
| TL071BCDR | Texas Instruments | 76.706 | 296-TL071BCDRCT-ND | 0,88000 € | Similar |


