
TL071BCDR | |
|---|---|
DigiKey Part Number | 296-TL071BCDRTR-ND - Tape & Reel (TR) 296-TL071BCDRCT-ND - Cut Tape (CT) 296-TL071BCDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL071BCDR |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL071BCDR Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 1.4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.25 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 65 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,62600 € | 6,26 € |
| 25 | 0,56520 € | 14,13 € |
| 100 | 0,49810 € | 49,81 € |
| 250 | 0,46604 € | 116,51 € |
| 500 | 0,44670 € | 223,35 € |
| 1.000 | 0,43432 € | 434,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41395 € | 1.034,88 € |
| 5.000 | 0,40381 € | 2.019,05 € |
| 7.500 | 0,39874 € | 2.990,55 € |
| 12.500 | 0,39311 € | 4.913,88 € |
| 17.500 | 0,38983 € | 6.822,03 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

