Similar
Similar
Similar
Similar
Similar
Similar

TL064IN | |
|---|---|
DigiKey Part Number | 497-2198-5-ND |
Manufacturer | |
Manufacturer Product Number | TL064IN |
Description | IC OPAMP JFET 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-DIP |
Datasheet | Datasheet |
Category | Current - Supply 200µA (x4 Channels) |
Mfr | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 6 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 3.5V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-DIP |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD704JNZ | Analog Devices Inc. | 118 | AD704JNZ-ND | 15,24000 € | Similar |
| LF347BN/NOPB | Texas Instruments | 82 | 296-38969-5-ND | 2,60000 € | Similar |
| LF347N/NOPB | Texas Instruments | 1.642 | 296-38970-5-ND | 2,60000 € | Similar |
| LF444ACN/NOPB | Texas Instruments | 242 | LF444ACN/NOPB-ND | 3,73000 € | Similar |
| LF444CN/NOPB | Texas Instruments | 6.026 | LF444CN/NOPB-ND | 2,34000 € | Similar |




