TIP42CN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.642
Unit Price: 1,55000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 3.299
Unit Price: 1,16000 €
Datasheet

Direct


onsemi
In Stock: 9.236
Unit Price: 1,09000 €
Datasheet

Similar


onsemi
In Stock: 12.136
Unit Price: 2,41000 €
Datasheet

Similar


onsemi
In Stock: 153
Unit Price: 1,37000 €
Datasheet
Bipolar (BJT) Transistor PNP 100 V 6 A 65 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP42CN

DigiKey Part Number
497-4636-5-ND
Manufacturer
Manufacturer Product Number
TIP42CN
Description
TRANS PNP 100V 6A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 6 A 65 W Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
6 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 600mA, 6A
Current - Collector Cutoff (Max)
700µA
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 3A, 4V
Power - Max
65 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes