Bipolar (BJT) Transistor PNP 100 V 25 A 3MHz 125 W Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP36CP

DigiKey Part Number
TIP36CP-ND
Manufacturer
Manufacturer Product Number
TIP36CP
Description
TRANS PNP 100V 25A TO-3P
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 25 A 3MHz 125 W Through Hole TO-3P
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 15A, 4V
Mfr
Power - Max
125 W
Packaging
Tube
Frequency - Transition
3MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
25 A
Package / Case
TO-3P-3, SC-65-3
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
TO-3P
Vce Saturation (Max) @ Ib, Ic
4V @ 5A, 25A
Base Product Number
Current - Collector Cutoff (Max)
1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.