TIP32A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3.710
Unit Price: 1,17000 €
Datasheet
Bipolar (BJT) Transistor PNP 60 V 3 A 2 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP32A

DigiKey Part Number
497-2538-5-ND
Manufacturer
Manufacturer Product Number
TIP32A
Description
TRANS PNP 60V 3A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 3 A 2 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
TIP32A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1.2V @ 375mA, 3A
Current - Collector Cutoff (Max)
300µA
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 3A, 4V
Power - Max
2 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes