TEA3718SDP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.014
Unit Price: 3,12000 €
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 1.939
Unit Price: 2,91000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 6.480
Unit Price: 6,20000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 4.314
Unit Price: 2,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 19,78000 €
Datasheet
Bipolar Motor Driver Bipolar Parallel 16-PowerDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA3718SDP

DigiKey Part Number
497-2189-5-ND
Manufacturer
Manufacturer Product Number
TEA3718SDP
Description
IC MOTOR DRVR BIPOLAR 16POWERDIP
Customer Reference
Detailed Description
Bipolar Motor Driver Bipolar Parallel 16-PowerDIP
Datasheet
 Datasheet
EDA/CAD Models
TEA3718SDP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Bipolar
Step Resolution
1, 1/2
Applications
General Purpose
Current - Output
1.5A
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
10V ~ 45V
Operating Temperature
0°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PowerDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes