Direct
Parametric Equivalent
Similar
Similar

TEA3718DP | |
|---|---|
DigiKey Part Number | 497-2188-5-ND |
Manufacturer | |
Manufacturer Product Number | TEA3718DP |
Description | IC MOTOR DRVR BIPOLAR 16POWERDIP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Parallel 16-PowerDIP |
Datasheet | Datasheet |
EDA/CAD Models | TEA3718DP Models |
Category | Applications General Purpose |
Manufacturer STMicroelectronics | Current - Output 1.5A |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Voltage - Load 10V ~ 45V |
Motor Type - Stepper Bipolar | Operating Temperature 0°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Through Hole |
Output Configuration Half Bridge (2) | Package / Case 16-PowerDIP (0.300", 7.62mm) |
Interface Parallel | Supplier Device Package 16-PowerDIP |
Technology Bipolar | Base Product Number |
Step Resolution 1, 1/2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E-TEA3718DP | STMicroelectronics | 1.014 | 497-14161-5-ND | 3,18000 € | Direct |
| E-TEA3718SDP | STMicroelectronics | 1.939 | 497-14762-5-ND | 2,96000 € | Parametric Equivalent |
| TB6560AHQ,8 | Toshiba Semiconductor and Storage | 6.395 | TB6560AHQ8-ND | 6,59000 € | Similar |
| TB6562AFG,8,EL | Toshiba Semiconductor and Storage | 4.314 | TB6562AFG8ELCT-ND | 2,67000 € | Similar |
| UC3717AN | Texas Instruments | 198 | 296-11258-5-ND | 23,08000 € | Similar |





