Direct

TDA7384A | |
|---|---|
DigiKey Part Number | 497-2173-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA7384A |
Description | IC AMP AB QUAD 42W 25FLEXIWATT |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 25-Flexiwatt (Vertical) |
Datasheet | Datasheet |
Category | Voltage - Supply 8V ~ 18V |
Manufacturer STMicroelectronics | Features Mute, Short-Circuit and Thermal Protection, Standby |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Supplier Device Package 25-Flexiwatt (Vertical) |
Type Class AB | Package / Case 25-Flexiwatt, Formed Leads |
Output Type 4-Channel (Quad) | Base Product Number |
Max Output Power x Channels @ Load 42W x 4 @ 4Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E-TDA7384A | STMicroelectronics | 324 | 497-E-TDA7384A-ND | 6,37000 € | Direct |


