
E-TDA7384A | |
|---|---|
DigiKey Part Number | 497-E-TDA7384A-ND |
Manufacturer | |
Manufacturer Product Number | E-TDA7384A |
Description | IC AMP AB QUAD 42W 25FLEXIWATT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 25-Flexiwatt (Vertical) |
Datasheet | Datasheet |
EDA/CAD Models | E-TDA7384A Models |
Category | Voltage - Supply 8V ~ 18V |
Manufacturer STMicroelectronics | Features Mute, Short-Circuit and Thermal Protection, Standby |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Grade Automotive |
Type Class AB | Supplier Device Package 25-Flexiwatt (Vertical) |
Output Type 4-Channel (Quad) | Package / Case 25-Flexiwatt, Formed Leads |
Max Output Power x Channels @ Load 42W x 4 @ 4Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,37000 € | 6,37 € |
| 17 | 4,70118 € | 79,92 € |
| 34 | 4,45676 € | 151,53 € |
| 102 | 4,15471 € | 423,78 € |
| 255 | 3,96514 € | 1.011,11 € |
| 510 | 3,85090 € | 1.963,96 € |
| 1.003 | 3,75893 € | 3.770,21 € |
| Unit Price without VAT: | 6,37000 € |
|---|---|
| Unit Price with VAT: | 7,58030 € |

