Similar

T810T-8FP | |
|---|---|
DigiKey Part Number | 497-14837-5-ND |
Manufacturer | |
Manufacturer Product Number | T810T-8FP |
Description | TRIAC SENS GATE 800V 8A TO220FP |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 8 A Through Hole TO-220FPAB |
Datasheet | Datasheet |
EDA/CAD Models | T810T-8FP Models |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 15 mA |
Packaging Tube | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 Full Pack |
Current - On State (It (RMS)) (Max) 8 A | Supplier Device Package TO-220FPAB |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 60A, 63A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T835T-8I | STMicroelectronics | 1.032 | 497-17748-ND | 1,28000 € | MFR Recommended |
| Q8008LH4TP | Littelfuse Inc. | 732 | F7293-ND | 3,04000 € | Similar |



