TRIAC Alternistor - Snubberless 800 V 8 A Through Hole TO-220AB Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T835T-8I

DigiKey Part Number
497-17748-ND
Manufacturer
Manufacturer Product Number
T835T-8I
Description
TRIAC ALTERNISTOR 800V 8A TO220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 800 V 8 A Through Hole TO-220AB Insulated
Datasheet
 Datasheet
EDA/CAD Models
T835T-8I Models
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
60A, 63A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
35 mA
Series
Current - Hold (Ih) (Max)
40 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Through Hole
Voltage - Off State
800 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
8 A
Supplier Device Package
TO-220AB Insulated
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.032
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,28000 €1,28 €
500,60520 €30,26 €
1000,53880 €53,88 €
5000,42168 €210,84 €
1.0000,38401 €384,01 €
2.0000,35232 €704,64 €
5.0000,31802 €1.590,10 €
10.0000,29683 €2.968,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,52320 €