Similar
Similar
Similar
Similar
Similar

T1635H-600TRG | |
|---|---|
DigiKey Part Number | 497-6208-5-ND |
Manufacturer | |
Manufacturer Product Number | T1635H-600TRG |
Description | TRIAC ALTERNISTOR 600V 16A TO220 |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 16 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | T1635H-600TRG Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 170A, 160A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 35 mA |
Packaging Tube | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTA16-600BW3G | Littelfuse Inc. | 3.064 | BTA16-600BW3GOS-ND | 3,86000 € | Similar |
| BTA16-600CW3G | Littelfuse Inc. | 392 | BTA16-600CW3GOS-ND | 3,90000 € | Similar |
| BTA16-600SW3G | Littelfuse Inc. | 1.021 | BTA16-600SW3GOS-ND | 3,71000 € | Similar |
| BTB16-600BW3G | Littelfuse Inc. | 690 | BTB16-600BW3G-ND | 2,86000 € | Similar |
| BTB16-600CW3G | Littelfuse Inc. | 0 | BTB16-600CW3G-ND | 0,86462 € | Similar |


