T1205-600G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,47943 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.945
Unit Price: 1,78000 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 0,53977 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 0,49893 €
Datasheet
TRIAC Alternistor - Snubberless 600 V 12 A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1205-600G

DigiKey Part Number
T1205-600G-ND
Manufacturer
Manufacturer Product Number
T1205-600G
Description
TRIAC ALTERNISTOR 600V 12A D2PAK
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 12 A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
120A, 126A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
5 mA
Series
Current - Hold (Ih) (Max)
10 mA
Packaging
Tube
Configuration
Single
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Surface Mount
Voltage - Off State
600 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - On State (It (RMS)) (Max)
12 A
Supplier Device Package
D2PAK
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T1205-600G-TRSTMicroelectronics0T1205-600G-TR-ND0,47943 €Similar
T1210-800G-TRSTMicroelectronics4.945497-7037-1-ND1,78000 €Similar
BTA212B-600D,118WeEn Semiconductors01740-1328-2-ND0,53977 €Similar
BTA312B-600D,118WeEn Semiconductors01740-1126-2-ND0,49893 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types