Parametric Equivalent

T1035-6G | |
|---|---|
DigiKey Part Number | T1035-6G-ND |
Manufacturer | |
Manufacturer Product Number | T1035-6G |
Description | TRIAC ALTERNISTOR 600V 10A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 10 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T1035-6G Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 100A, 105A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 35 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 10 A | Supplier Device Package D2PAK |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T1035-6G-TR | STMicroelectronics | 973 | 497-T1035-6G-CT-ND | 1,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46189 € | 923,78 € |
| Unit Price without VAT: | 0,46189 € |
|---|---|
| Unit Price with VAT: | 0,54965 € |


