
T1035-6G-TR | |
|---|---|
DigiKey Part Number | 497-T1035-6G-TR-ND - Tape & Reel (TR) 497-T1035-6G-CT-ND - Cut Tape (CT) 497-T1035-6G-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1035-6G-TR |
Description | TRIAC ALTERNISTOR 600V 10A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 10 A Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 100A, 105A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 10 A | Supplier Device Package D2PAK |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 0,99900 € | 9,99 € |
| 100 | 0,67050 € | 67,05 € |
| 500 | 0,52948 € | 264,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48412 € | 484,12 € |
| 2.000 | 0,44597 € | 891,94 € |
| 3.000 | 0,42654 € | 1.279,62 € |
| 5.000 | 0,40470 € | 2.023,50 € |
| 7.000 | 0,39177 € | 2.742,39 € |
| 10.000 | 0,37921 € | 3.792,10 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

