
STX93003-AP | |
|---|---|
DigiKey Part Number | 497-12374-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STX93003-AP |
Description | TRANS PNP 400V 1A TO-92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 1 A 1.5 W Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 16 @ 350mA, 5V |
Packaging Tape & Box (TB) | Power - Max 1.5 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-92 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 500mA | Base Product Number |

