
STX790A | |
|---|---|
DigiKey Part Number | STX790A-ND |
Manufacturer | |
Manufacturer Product Number | STX790A |
Description | TRANS PNP 30V 3A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 3 A 100MHz 900 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | STX790A Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 2V |
Mfr | Power - Max 900 mW |
Packaging Bulk | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 100mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 10µA (ICBO) |

