
STX13003G-AP | |
|---|---|
DigiKey Part Number | 497-10976-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STX13003G-AP |
Description | TRANS NPN 400V 1A TO-92AP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 1 A 1.5 W Through Hole TO-92AP |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 8 @ 500mA, 2V |
Packaging Tape & Box (TB) | Power - Max 1.5 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-92AP |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 500mA, 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STX13003-AP | STMicroelectronics | 6.360 | 497-STX13003-APCT-ND | 0,82000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13292 € | 265,84 € |
| Unit Price without VAT: | 0,13292 € |
|---|---|
| Unit Price with VAT: | 0,15817 € |

