STW70N10F4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 566
Unit Price: 1,82000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 7,29000 €
Datasheet

Similar


onsemi
In Stock: 1.018
Unit Price: 3,51000 €
Datasheet

Similar


onsemi
In Stock: 295
Unit Price: 3,84000 €
Datasheet

Similar


Infineon Technologies
In Stock: 12.246
Unit Price: 3,56000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 7,60000 €
Datasheet

Similar


IXYS
In Stock: 159
Unit Price: 12,04000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 7,21000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 4,05233 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 10,86000 €
Datasheet

Similar


IXYS
In Stock: 293
Unit Price: 5,42000 €
Datasheet
N-Channel 100 V 65A (Tc) 150W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW70N10F4

DigiKey Part Number
497-8797-5-ND
Manufacturer
Manufacturer Product Number
STW70N10F4
Description
MOSFET N-CH 100V 65A TO247-3
Customer Reference
Detailed Description
N-Channel 100 V 65A (Tc) 150W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
19.5mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
85 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes