Similar
Similar

FQA70N10 | |
|---|---|
DigiKey Part Number | FQA70N10-ND |
Manufacturer | |
Manufacturer Product Number | FQA70N10 |
Description | MOSFET N-CH 100V 70A TO3PN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 70A (Tc) 214W (Tc) Through Hole TO-3PN |
Datasheet | Datasheet |
EDA/CAD Models | FQA70N10 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3300 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 214W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-3PN |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 23mOhm @ 35A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQA90N15 | onsemi | 0 | FQA90N15FS-ND | 3,28278 € | Similar |
| IXTQ75N10P | IXYS | 293 | IXTQ75N10P-ND | 6,36000 € | Similar |
| RBE210N10R1SZN2#HB0 | Renesas Electronics Corporation | 0 | 559-RBE210N10R1SZN2#HB0TR-ND | 0,30494 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 30 | 1,91133 € | 57,34 € |
| 120 | 1,56725 € | 188,07 € |
| 510 | 1,31463 € | 670,46 € |
| 1.020 | 1,22242 € | 1.246,87 € |
| 2.010 | 1,18412 € | 2.380,08 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |




