FQA90N15 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 333
Unit Price: 23,24000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 3,38130 €
Datasheet

Similar


IXYS
In Stock: 1.195
Unit Price: 9,82000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 3,31040 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 4,05233 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 3,10380 €
Datasheet
N-Channel 150 V 90A (Tc) 375W (Tc) Through Hole TO-3PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQA90N15

DigiKey Part Number
FQA90N15FS-ND
Manufacturer
Manufacturer Product Number
FQA90N15
Description
MOSFET N-CH 150V 90A TO3PN
Customer Reference
Detailed Description
N-Channel 150 V 90A (Tc) 375W (Tc) Through Hole TO-3PN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
18mOhm @ 45A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
285 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
8700 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-3PN
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types