Similar
Similar
Similar

STW6N120K3 | |
|---|---|
DigiKey Part Number | 497-12124-ND |
Manufacturer | |
Manufacturer Product Number | STW6N120K3 |
Description | MOSFET N-CH 1200V 6A TO247 |
Customer Reference | |
Detailed Description | N-Channel 1200 V 6A (Tc) 150W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW6N120K3 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1050 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1200 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.4Ohm @ 2.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STW8N120K5 | STMicroelectronics | 17.248 | 497-18094-ND | 7,73000 € | Similar |
| IXFH6N100F | IXYS | 0 | IXFH6N100F-ND | 6,36673 € | Similar |
| IXFH6N120 | IXYS | 580 | IXFH6N120-ND | 13,65000 € | Similar |
| IXFH6N120P | IXYS | 451 | IXFH6N120P-ND | 12,43000 € | Similar |
| IXTH3N120 | IXYS | 0 | IXTH3N120-ND | 5,37857 € | Similar |




