Similar
Similar
Similar

IXFH6N100F | |
|---|---|
DigiKey Part Number | IXFH6N100F-ND |
Manufacturer | |
Manufacturer Product Number | IXFH6N100F |
Description | MOSFET N-CH 1000V 6A TO247 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1000 V 6A (Tc) 180W (Tc) Through Hole TO-247 (IXFH) |
Category | Vgs(th) (Max) @ Id 5.5V @ 2.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 54 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1770 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 180W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1000 V | Supplier Device Package TO-247 (IXFH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.9Ohm @ 3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFH15N100Q3 | IXYS | 630 | 238-IXFH15N100Q3-ND | 18,56000 € | Similar |
| APT7F100B | Microchip Technology | 0 | APT7F100B-ND | 3,66767 € | Similar |
| STW11NK100Z | STMicroelectronics | 0 | 497-3255-5-ND | 6,59000 € | Similar |
| STW7N105K5 | STMicroelectronics | 347 | 497-15285-5-ND | 3,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 6,41767 € | 1.925,30 € |
| Unit Price without VAT: | 6,41767 € |
|---|---|
| Unit Price with VAT: | 7,63703 € |





