Similar
Similar
Similar
Similar
![N-Channel 1000 V 7A (Tc) 290W (Tc) Through Hole TO-247 [B] N-Channel 1000 V 7A (Tc) 290W (Tc) Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT7F100B | |
|---|---|
DigiKey Part Number | APT7F100B-ND |
Manufacturer | |
Manufacturer Product Number | APT7F100B |
Description | MOSFET N-CH 1000V 7A TO247 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1000 V 7A (Tc) 290W (Tc) Through Hole TO-247 [B] |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 500µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 58 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1800 pF @ 25 V |
FET Type | Power Dissipation (Max) 290W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 1000 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247 [B] |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2Ohm @ 4A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFH6N100F | IXYS | 0 | IXFH6N100F-ND | 6,41767 € | Similar |
| IXFH6N120 | IXYS | 580 | IXFH6N120-ND | 13,76000 € | Similar |
| IXFH6N120P | IXYS | 451 | IXFH6N120P-ND | 12,52000 € | Similar |
| IXTH5N100A | IXYS | 0 | IXTH5N100A-ND | 4,17640 € | Similar |
| IXTH6N120 | IXYS | 332 | IXTH6N120-ND | 14,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 3,66767 € | 440,12 € |
| Unit Price without VAT: | 3,66767 € |
|---|---|
| Unit Price with VAT: | 4,36453 € |




