
STW60N65M5 | |
|---|---|
DigiKey Part Number | 497-STW60N65M5-ND |
Manufacturer | |
Manufacturer Product Number | STW60N65M5 |
Description | MOSFET N-CH 650V 46A TO247 |
Customer Reference | |
Detailed Description | N-Channel 650 V 46A (Tc) 255W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 139 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 6810 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 255W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 59mOhm @ 23A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STW62N65M5 | STMicroelectronics | 590 | 497-STW62N65M5-ND | 12,24000 € | Direct |
| FCH067N65S3-F155 | onsemi | 357 | FCH067N65S3-F155OS-ND | 6,59000 € | Similar |
| SPW47N60C3FKSA1 | Infineon Technologies | 12.880 | 448-SPW47N60C3FKSA1-ND | 11,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,94000 € | 13,94 € |
| 30 | 8,55467 € | 256,64 € |
| 120 | 7,37600 € | 885,12 € |
| 510 | 6,82045 € | 3.478,43 € |
| Unit Price without VAT: | 13,94000 € |
|---|---|
| Unit Price with VAT: | 16,58860 € |

