
STW62N65M5 | |
|---|---|
DigiKey Part Number | 497-STW62N65M5-ND |
Manufacturer | |
Manufacturer Product Number | STW62N65M5 |
Description | MOSFET N-CH 650V 46A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 46A (Tc) 330W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 142 nC @ 10 V |
Mfr | Vgs (Max) ±25V |
Series | Input Capacitance (Ciss) (Max) @ Vds 6420 pF @ 100 V |
Packaging Tube | Power Dissipation (Max) 330W (Tc) |
Part Status Active | Operating Temperature 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 49mOhm @ 23A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,34000 € | 12,34 € |
| 30 | 7,48733 € | 224,62 € |
| 120 | 6,42467 € | 770,96 € |
| 510 | 5,81024 € | 2.963,22 € |
| Unit Price without VAT: | 12,34000 € |
|---|---|
| Unit Price with VAT: | 14,68460 € |

