Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STW55NM60ND | |
|---|---|
DigiKey Part Number | 497-7036-5-ND |
Manufacturer | |
Manufacturer Product Number | STW55NM60ND |
Description | MOSFET N-CH 600V 51A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 51A (Tc) 350W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW55NM60ND Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 190 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5800 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 350W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 60mOhm @ 25.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT47N60BC3G | Microchip Technology | 1 | APT47N60BC3G-ND | 11,47000 € | Similar |
| FCA47N60 | onsemi | 1.567 | FCA47N60-ND | 11,30000 € | Similar |
| FCH070N60E | onsemi | 487 | FCH070N60EOS-ND | 7,69000 € | Similar |
| FCH072N60 | onsemi | 217 | FCH072N60-ND | 8,99000 € | Similar |
| FCH47N60F-F133 | onsemi | 256 | FCH47N60F-F133-ND | 12,08000 € | Similar |












