
SIHG47N60E-E3 | |
|---|---|
DigiKey Part Number | SIHG47N60E-E3-ND |
Manufacturer | |
Manufacturer Product Number | SIHG47N60E-E3 |
Description | MOSFET N-CH 600V 47A TO247AC |
Customer Reference | |
Detailed Description | N-Channel 600 V 47A (Tc) 357W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | SIHG47N60E-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 64mOhm @ 24A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 220 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 9620 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 357W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,95000 € | 8,95 € |
| 25 | 5,44040 € | 136,01 € |
| 100 | 4,60600 € | 460,60 € |
| 500 | 4,17446 € | 2.087,23 € |
| Unit Price without VAT: | 8,95000 € |
|---|---|
| Unit Price with VAT: | 10,65050 € |

