Similar
Similar

STW50N65DM6 | |
|---|---|
DigiKey Part Number | 497-STW50N65DM6-ND |
Manufacturer | |
Manufacturer Product Number | STW50N65DM6 |
Description | MOSFET N-CH 650V 33A TO247-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 33A (Tc) 250W (Tc) Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
EDA/CAD Models | STW50N65DM6 Models |
Category | Vgs(th) (Max) @ Id 4.75V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 52.5 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 52500 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 250W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-247 Long Leads |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 91mOhm @ 16.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM60NE069PW C0G | Taiwan Semiconductor Corporation | 295 | 1801-TSM60NE069PWC0G-ND | 10,42000 € | Similar |
| TSM60NE084PW C0G | Taiwan Semiconductor Corporation | 265 | 1801-TSM60NE084PWC0G-ND | 9,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,96000 € | 7,96 € |
| 30 | 4,66100 € | 139,83 € |
| 120 | 3,93483 € | 472,18 € |
| 510 | 3,40298 € | 1.735,52 € |
| 1.020 | 3,28539 € | 3.351,10 € |
| Unit Price without VAT: | 7,96000 € |
|---|---|
| Unit Price with VAT: | 9,47240 € |


