Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STW28NK60Z | |
|---|---|
DigiKey Part Number | 497-4424-5-ND |
Manufacturer | |
Manufacturer Product Number | STW28NK60Z |
Description | MOSFET N-CH 600V 27A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 27A (Tc) 350W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 150µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 264 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 6350 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 350W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 185mOhm @ 13.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT34F60B | Microchip Technology | 0 | APT34F60B-ND | 10,32675 € | Similar |
| APT34M60B | Microchip Technology | 0 | APT34M60B-ND | 9,75680 € | Similar |
| FCH170N60 | onsemi | 182 | FCH170N60-ND | 5,61000 € | Similar |
| IPW60R165CPFKSA1 | Infineon Technologies | 270 | IPW60R165CPFKSA1-ND | 4,93000 € | Similar |
| IPW65R190C7XKSA1 | Infineon Technologies | 227 | IPW65R190C7XKSA1-ND | 3,96000 € | Similar |









