


STW24NM60N | |
|---|---|
DigiKey Part Number | 497-STW24NM60N-ND |
Manufacturer | |
Manufacturer Product Number | STW24NM60N |
Description | MOSFET N-CH 600V 17A TO247 |
Customer Reference | |
Detailed Description | N-Channel 600 V 17A (Tc) 125W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 46 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1400 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCH170N60 | onsemi | 182 | FCH170N60-ND | 5,65000 € | Similar |
| IPW60R160P6FKSA1 | Infineon Technologies | 69 | IPW60R160P6FKSA1-ND | 4,74000 € | Similar |
| IPW60R165CPFKSA1 | Infineon Technologies | 270 | IPW60R165CPFKSA1-ND | 5,81000 € | Similar |
| IPW60R180P7XKSA1 | Infineon Technologies | 0 | IPW60R180P7XKSA1-ND | 3,87000 € | Similar |
| IXFH22N65X2 | IXYS | 5.042 | 238-IXFH22N65X2-ND | 7,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 € | 6,43 € |
| 30 | 3,68867 € | 110,66 € |
| 120 | 3,08750 € | 370,50 € |
| 510 | 2,64696 € | 1.349,95 € |
| 1.020 | 2,48625 € | 2.535,97 € |
| Unit Price without VAT: | 6,43000 € |
|---|---|
| Unit Price with VAT: | 7,65170 € |

