Similar
Similar
Similar
Similar
Similar
Similar
Similar

STW23NM60ND | |
|---|---|
DigiKey Part Number | 497-8454-5-ND |
Manufacturer | |
Manufacturer Product Number | STW23NM60ND |
Description | MOSFET N-CH 600V 19.5A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 19.5A (Tc) 150W (Tc) Through Hole TO-247-3 |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 70 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2050 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 180mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCH170N60 | onsemi | 182 | FCH170N60-ND | 5,61000 € | Similar |
| IPW60R160C6FKSA1 | Infineon Technologies | 13 | IPW60R160C6FKSA1-ND | 4,95000 € | Similar |
| IPW60R170CFD7XKSA1 | Infineon Technologies | 118 | 448-IPW60R170CFD7XKSA1-ND | 4,31000 € | Similar |
| IPW65R150CFDAFKSA1 | Infineon Technologies | 62 | IPW65R150CFDAFKSA1-ND | 5,58000 € | Similar |
| R6024KNZ1C9 | Rohm Semiconductor | 1 | R6024KNZ1C9-ND | 3,99000 € | Similar |









