Parametric Equivalent



STUSB4710AQTR | |
|---|---|
DigiKey Part Number | 497-17637-2-ND - Tape & Reel (TR) 497-17637-1-ND - Cut Tape (CT) 497-17637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STUSB4710AQTR |
Description | IC USB CONTROLLER I2C 24QFN |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 I2C Interface 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STUSB4710AQTR Models |
Category | Interface I2C |
Manufacturer STMicroelectronics | Standards USB 2.0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.1V ~ 22V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
DigiKey Programmable Not Verified | Package / Case 24-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 24-QFN (4x4) |
Function Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STUSB4500QTR | STMicroelectronics | 21.271 | 497-18060-1-ND | 1,73000 € | Parametric Equivalent |








