Similar

STU5N70M6-S | |
|---|---|
DigiKey Part Number | STU5N70M6-S-ND |
Manufacturer | |
Manufacturer Product Number | STU5N70M6-S |
Description | MOSFET N-CH 700V 3.5A IPAK |
Customer Reference | |
Detailed Description | N-Channel 700 V 3.5A (Tc) 45W (Tc) Through Hole IPAK |
Datasheet | Datasheet |
EDA/CAD Models | STU5N70M6-S Models |
Category | Vgs(th) (Max) @ Id 3.75V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.1 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 170 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 700 V | Supplier Device Package IPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.4Ohm @ 1.75A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD70R1K3S | STMicroelectronics | 0 | 497-STD70R1K3S-ND | 0,23598 € | Similar |


