Similar

STD70R1K3S | |
|---|---|
DigiKey Part Number | 497-STD70R1K3S-ND |
Manufacturer | |
Manufacturer Product Number | STD70R1K3S |
Description | DISCRETE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 5A (Tc) 77W (Tc) Through Hole TO-251 (IPAK) |
Datasheet | Datasheet |
EDA/CAD Models | STD70R1K3S Models |
Category | Vgs(th) (Max) @ Id 3.75V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.1 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 175 pF @ 100 V |
FET Type | Power Dissipation (Max) 77W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 700 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-251 (IPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.4Ohm @ 1.75A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XP70SL1K4AH | YAGEO XSEMI | 996 | 5048-XP70SL1K4AHCT-ND | 1,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23598 € | 1.179,90 € |
| Unit Price without VAT: | 0,23598 € |
|---|---|
| Unit Price with VAT: | 0,28082 € |


