Similar

STTH802B | |
|---|---|
DigiKey Part Number | STTH802B-ND |
Manufacturer | |
Manufacturer Product Number | STTH802B |
Description | DIODE STANDARD 200V 8A DPAK |
Customer Reference | |
Detailed Description | Diode 200 V 8A Surface Mount DPAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 6 µA @ 200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH802B-TR | STMicroelectronics | 10.999 | 497-5262-1-ND | 0,93000 € | Similar |
| SDURD820 | SMC Diode Solutions | 19.366 | 1655-SDURD820CT-ND | 0,76000 € | Similar |



